D2F01FL3A


image shown is a representation only
Description:
MICRO SWITCH 0,74N 3A
Supplier:
OMRON
Matchcode:
D2F01FL3A
Rutronik No.:
SWITCH7873
Unit Pack:
450
MOQ:
450
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPDT
- Model Construct
- Straight
- Mounting
- PCB
- Operating force
- 1,5 N
- max.I /Switch
- 300 mA
- Pitch
- 5,1 mm
- Operating temp.
- -25 to 85 °C
- Height
- 6,5 mm
- Length
- 12,8 mm
- Width
- 5,8 mm
- Operating life
- 1000000 cycles
- Automotive
- NO
- max.Volt/Switch
- 125 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.