D2EWB03H
New Product
image shown is a representation only
Description:
Micro IP67 Pin SPST-NO Solder Terminals
Supplier:
OMRON
Matchcode:
D2EWB03H
Rutronik No.:
SWITCH11774
Unit Pack:
195
MOQ:
195
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Solderlug
- Contact type
- SPST-NO
- Model Construct
- Straight
- Actuator
- Pin
- Operating force
- 1.2 N
- Sealing
- IP67
- max.I /Switch
- 100 mA
- Operating temp.
- -40 to 85 °C
- Height
- 7.0 mm
- Length
- 8.3 mm
- Width
- 5.3 mm
- Operating life
- 300000 cycles
- Automotive
- NO
- max.Volt/Switch
- 12 DC V
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.