D2D-1001
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON D2D-1001](https://www.rutronik24.com/pim/direct/omron/medium/omron-d2d-1001.jpg)
image shown is a representation only
Description:
Door Interlock Switch SPDB-NO H
Supplier:
OMRON
Matchcode:
D2D1001
Rutronik No.:
SWITCH11364
Unit Pack:
50
MOQ:
50
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Quickcon
- Contact type
- SPST
- Model Construct
- Straight
- Mounting
- SCREW
- Actuator
- PLUNGER
- Operating force
- 0,5 N
- max.I /Switch
- 16 mA
- Pitch
- 2,2 mm
- Operating temp.
- -25 to 85 °C
- Height
- 31,7 mm
- Length
- 30 mm
- Width
- 12,4 mm
- Operating life
- 100000 cycles
- Automotive
- NO
- max.Volt/Switch
- 250 V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365080900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.