C2U


image shown is a representation only
Description:
Pushbutton Dia:30mm 2A 125VAC
Supplier:
OMRON
Matchcode:
C2U NETTO
Rutronik No.:
SWITCH7977
Unit Pack:
10
MOQ:
10
Packaging:
INDIVIDUAL
- Termination
- WIRE
- Model Construct
- Straight
- max.I / Switch
- 2000 mA
- max.Volt/Switch
- 125 AC V
- Operating temp.
- -10 to 40 °C
- Actuator size
- DIA:12 mm
- Cap included
- Yes Y/N
- Illuminated
- No Y/N
- Dimension
- Dia:30 mm
- Total high/long
- H105 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 200000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.