B5T007001020


Description:
HVC-P2W 90deg SMALL PU
Supplier:
OMRON
Matchcode:
HVC-P2W SMALL PU
Rutronik No.:
ICINOT1220
Unit Pack:
1
MOQ:
1
package:
INDIVIDUAL
Packaging:
BOX
- Resolution
- 8 bits
- Distance
- 50 mm
- Lambda peak
- 8 nm
- Interface
- UART
- t rise
- 5 µs
- t fall
- 0 µs
- Vcc(min)
- 4.5 V
- Vcc(max)
- 5.5 V
- If
- COLOR mA
- Top(max)
- 50 °C
- Footprint
- 2025 mm²
- I(C)
- 400 mA
- Top(min)
- 0 °C
- Mounting
- INDIVIDUAL
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.