B5LA2SU01010
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON B5LA2SU01010](https://www.rutronik24.com/pim/direct/omron/medium/omron-b5la2su01010.jpg)
image shown is a representation only
Description:
3D TOF Sensor Module
Supplier:
OMRON
Matchcode:
B5L-A2S-U01-010
Rutronik No.:
ICINOS1527
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
REEL
- Top(min)
- 0 °C
- Top(max)
- 50 °C
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 30 weeks
Real-time 3D sensing of distance to humans or objects
- Ambient light immunity equivalent to 100,000 lx, allowing measurement even in bright places. *1
- High output accuracy of ±2% (2 m) for compensated signals. *2
- Long life of approx. 5 years under continuous driving thanks to OMRON’s unique circuit design and heat emission design. *3
- With interference prevention function *4
*1. The accuracy of product specifications is not guaranteed.
*2. According to OMRON’s evaluation method
*3. The result of reliability acceleration test at the ambient temperature of 20°C and the humidity of 65%RH, not the product warranty period.
*4. Up to 17 ID settings can be made depending on the command.
When this function runs, the accuracy of product specifications is not guaranteed for settings other than ID=8 (default).
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.