B3W4050
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON B3W4050](https://www.rutronik24.com/pim/direct/omron/medium/omron-b3w4050.jpg)
image shown is a representation only
Description:
12x12x7,3 THT 2N AG ground
Supplier:
OMRON
Matchcode:
B3W4050
Rutronik No.:
SWITCH3534
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 2.0 N
- Ground
- Yes Y/N
- Sealing
- IP67
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 24 DC V
- Operating temp.
- -25 to 70 °C
- Pitch
- 5.1 mm
- Plating
- Ag
- Illuminated
- No Y/N
- Dimension
- 12x12 mm
- Total high/long
- H7,3 mm
- Actuator size
- 3.0 mm
- Button version
- Square
- Automotive
- NO
- Operating life
- 3000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.