B3J1000
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON B3J1000](https://www.rutronik24.com/pim/direct/omron/medium/omron-b3j1000.jpg)
image shown is a representation only
Description:
18x12x10,3mm THT 1,3N ivory
Supplier:
OMRON
Matchcode:
B3J1000
Rutronik No.:
SWITCH9354
Unit Pack:
300
MOQ:
300
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST-NO
- Switch function
- Off-Mom
- Model Construct
- Straight
- Mounting
- PCB
- Sealing
- IP40
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 24 DC V
- Operating temp.
- -25 to 70 °C
- Cap included
- Yes Y/N
- Illuminated
- No Y/N
- Dimension
- 18,0x12,0 mm
- Total high/long
- H10,3 mm
- Button version
- Square
- Automotive
- NO
- Operating life
- 3000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365011900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.