B3F1005
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON B3F1005](https://www.rutronik24.com/pim/direct/omron/medium/omron-b3f1005.jpg)
image shown is a representation only
Description:
6x6x4.3 Print 2.55N Ag
Supplier:
OMRON
Matchcode:
B3F1005
Rutronik No.:
PUSH4063
Unit Pack:
1500
MOQ:
1500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST-NO
- Model Construct
- STRAIGHT
- Operating force
- 2.6 N
- Ground
- NO Y/N
- Sealing
- NO
- Operating temp.
- -25 to 70 °C
- Pitch
- 6.5 mm
- Plating
- AG
- Illuminated
- NO Y/N
- Dimension
- 6.0x6.0 mm
- Total high/long
- H4.3 mm
- Actuator size
- 3.5 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365011900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.