B321600
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON B321600](https://www.rutronik24.com/pim/direct/omron/medium/omron-b321600.jpg)
image shown is a representation only
Description:
CAP ivory 9,5mm dia.for 12x12
Supplier:
OMRON
Matchcode:
B321600
Rutronik No.:
SWITCH10092
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- Cap
- Diameter
- 9.5 mm
- Height
- 7.0 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.