A8A2071D
image shown is a representation only
Description:
A8A rocker OFF-ON black 16A
Supplier:
OMRON
Matchcode:
A8A2071D NETTO
Rutronik No.:
SWITCH8773
Unit Pack:
50
MOQ:
50
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Quickcon
- Contact type
- DPST
- Switch function
- OFF-ON
- Model construct
- Straight
- Mounting
- Panel
- Ground
- No Y/N
- Sealing
- IP00
- max.Volt/Switch
- 250 AC V
- Operating life
- 20000 cycles
- Dimension
- 32x25 mm
- Total high/long
- H30,0 mm
- Actuator size
- 25,2x19,2 mm
- Operating temp.
- -25 to 50 °C
- Automotive
- NO
- max. I/ Switch
- 16000 mA
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.