A6SN4101P
image shown is a representation only
Description:
DIP 4POL. SMT ACT.FLAT
Supplier:
OMRON
Matchcode:
A6SN4101P
Rutronik No.:
SWITCH8785
Unit Pack:
750
MOQ:
750
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- No.of positions
- 4
- Model construct
- TOP
- Actuator
- FLUSH
- Tape sealed
- NO Y/N
- Ground
- NO Y/N
- Sealing
- NO
- max.Volt/Switch
- 24 DC V
- Operating life
- 1000 cycles
- Plating
- Au
- Height
- 3.5 mm
- Length
- 12.1 mm
- Width
- 7.5 mm
- Pitch
- 2.54 mm
- Operating temp.
- -30 to 85 °C
- Automotive
- NO
- max.I/ Switch
- 25 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Vietnam
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.