A6RV102RF


image shown is a representation only
Description:
ROTARY THT RA 10 Deci Side actuat. flat
Supplier:
OMRON
Matchcode:
A6RV102RF
Rutronik No.:
SWITCH11734
Unit Pack:
48
MOQ:
48
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Code
- DECI
- No.of poles
- 1
- No.of positions
- 10
- Model construct
- RA
- Stop position
- NO Y/N
- Ground
- NO Y/N
- Width
- 6.6 mm
- Operating temp.
- -20 to 80 °C
- Height
- 9.9 mm
- Length
- 9.8 mm
- Pitch
- 2.5 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.