A6R161RF
image shown is a representation only
Description:
HEX coded switch 4x1 THT HEX
Supplier:
OMRON
Matchcode:
A6R161RF
Rutronik No.:
SWITCH10880
Unit Pack:
48
MOQ:
48
Packaging:
TUBE
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Code
- HEX
- No.of poles
- 1
- No.of positions
- 16
- Model construct
- Straight
- Stop position
- NO Y/N
- Ground
- NO Y/N
- max. I/ Switch
- 25 mA
- Width
- 9.9 mm
- Diameter
- 4.0 mm
- Operating temp.
- -25 to 80 °C
- Actuator size
- 0 mm
- Height
- 4.5 mm
- Length
- 9.8 mm
- Operating life
- 5000 cycles
- Automotive
- NO
- max.Volt/Switch
- 24 DC V
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.