A6C10RN
image shown is a representation only
Description:
ROTARY CODE THT BCD 10POS
Supplier:
OMRON
Matchcode:
A6C10RN
Rutronik No.:
SWITCH6560
Unit Pack:
1
MOQ:
55
Packaging:
TUBE
- Termination
- THT
- Code
- BCD
- No.of poles
- 10
- Sealing
- SPLASH
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365015900
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.