2SMPP02


image shown is a representation only
Description:
Gauge P-Sensor
Supplier:
OMRON
Matchcode:
2SMPP-02
Rutronik No.:
ICENVI1356
Unit Pack:
1
MOQ:
112
package:
SMD
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Top(min)
- 0 °C
- Top(max)
- 50 °C
- Package
- SMD
- Automotive
- NO
- Type
- PRESS
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90262020000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.