2JCIEBU01


image shown is a representation only
Description:
Environment 7 Sensor Bluetooth
Supplier:
OMRON
Matchcode:
2JCIEBU01
Rutronik No.:
ICENVI1192
Unit Pack:
1
MOQ:
1
package:
INDIVIDUAL
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- USB/BLUETO
- P(min)
- 0.7 bar
- P(max)
- 1.1 bar
- Top(min)
- -10 °C
- Top(max)
- 60 °C
- Package
- INDIVIDUAL
- Automotive
- NO
- Accuracy(max)
- 100 %RH
- Type
- Combi
- Humidity(min)
- 30 %RH
- Humidity(max)
- 85 %RH
- Accuracy(min)
- 0 %RH
- Vcc(min)
- -0,3 V
- Vcc(max)
- 5.5 V
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Japan
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.