DEMOSMELLREDUCTION
NURIO

image shown is a representation only
Description:
UV-A smell reduction sample
Supplier:
NURIO
Matchcode:
DEMOSMELLREDUCTION
Rutronik No.:
LEDUV1243
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LEDUV
- Peak wavelength
- 365 nm
- Feature
- Demoboard
- Function
- air steril
- O.UV-LEDS onPCB
- 1
- Driver
- YES
- Type fwd curren
- 1000 mA
- Oper.temp.min
- -20 °C
- Oper.temp.max
- 85 °C
- Wavelength min
- 360 nm
- Wavelength max
- 370 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.