NRF9161-DK


image shown is a representation only
- Frequency min
- 700 MHz
- Frequency max
- 2200 MHz
- Memory
- FLASH
- Memory size
- 1000 kB
- MCU Architectur
- 64 bit
- RAM
- 256 kB
- SPI
- YES
- USB
- YES
- I²C
- YES
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
The nRF9161 DK is an affordable, pre-certified single board development kit for evaluation and development on the nRF9161 System-in-Package (SiP) for LTE-M, NB-IoT, GNSS and DECT NR+. It has a dedicated LTE-M, NB-IoT and DECT NR+ antenna that supports a wide range of bands to operate globally. The nRF9161 DK has the same coverage as the nRF9161 SiP. LTE bands B1-B5, B8, B12, B13, B17-B20, B25, B26, B28, B65, B66 and B85 are supported.
An integrated patch antenna for GNSS is also included on the PCB, while SWF RF connectors are available for measuring the performance of the RF signals. Both antenna connectors also allow for the use of external antennas.
All GPIOs and interfaces are available via connectors. The kit is Arduino Uno Rev3 compatible, meaning it can easily interface with external device shields, such as the nRF7002 EK, which can be used for Wi-Fi locationing. User-programmable LEDs and buttons (4 each) are available for output and input.
The nRF9161 DK has both a nano/4FF SIM card slot and an MFF2 SIM footprint, to support plug-in and soldered (e)SIMs. The kit is shipped with a SIM card that is pre-loaded with free data. It also supports the use of Software SIM, further reducing power consumption.
Programming and debugging are enabled through the on-board SEGGER J-Link, which also supports programming and debugging external targets
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.