NRF9160-DK


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- P(out)
- 23 dBm
- Sensitivity
- -108 dBm
- GPIO
- 32 no.
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85437090990
- Country
- Norway
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
The nRF91 Series are Nordic’s first family of low power cellular devices for The Internet of Things. They have been engineered from inception to perform at the highest possible standards for energy-efficiency and security whilst simultaneously bringing advanced application performance and possibilities to cIoT. With an unprecedented level of integration bringing LTE-M, NB-IoT, GPS, all RF front-end and power management into a very small package and the nR91 Series make single chip solutions a real possibility in many cases.
The nRF9160 Development
Kit (DK) is a versatile single board development kit for cellular IoT
development with LTE-M and NB-IoT and GPS functionality using the nRF9160
System-in-Package (SiP).
The kit is hardware compatible with the Arduino Uno Revision 3 standard, making it possible to use 3rd-party shields that are compatible to this standard. The kit allows access to all I/O and interfaces via connectors and has 4 LEDs, 2 buttons and 2 switches which are user-programmable.
The nRF9160 DK also has a 4FF SIM card slot for connecting the nRF9160 SiP to a cellular network. In the nRF9160 DK a data roaming eSIM card from iBasis preloaded with 10MB of data is included. This card can be used for LTE-M access.
Please check www.nordicsemi.com for supported countries / networks.
Introducing nRF9160 DK:
https://youtu.be/YwpQpD6x2Bs
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.