NRF9151-DK

Topseller

image shown is a representation only
Description:
LTE-M, NB-IoT, GNSS, DECT NR+ DevKit
Supplier:
NORDIC
Matchcode:
NRF9151-DK
Rutronik No.:
RFMCU2280
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 700 MHz
- Frequency max
- 2200 MHz
- Memory
- FLASH
- Memory size
- 1000 kB
- MCU Architectur
- 64 bit
- RAM
- 256 kB
- SPI
- YES
- USB
- YES
- I²C
- YES
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85437090990
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.