NRF905-EVKIT-433


image shown is a representation only
Description:
NRF905-EVALUATION KIT 433 MHZ
Supplier:
NORDIC
Matchcode:
NRF905-EVKIT-433
Rutronik No.:
ISM1052
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 433 MHz
- Function
- Transceive
- Datarate
- 1000 kbps
- Encryption
- N Y/N
- Supply voltage
- 1,9-3,6 V
- Operat.temp.
- -40 +85 °C
- P(out)
- 0 dBm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Norway
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
The nRF905 Evaluation Kit is a standalone kit for evaluating, prototyping, and developing applications using the Nordic nRF905 Sub 1-GHz RF transceiver IC. It includes two evaluation boards that integrate the nRF905 and a USB configuration board, plus a PC application for configuration and control.
The nRF905 Evaluation Kit is available in two versions, one for 433MHz operation and one for 868/915MHz.
Features
- Standalone kit for evaluating, prototyping, and developing applications using the Nordic nRF905 Sub 1-GHz RF transceiver IC
- PC software (Windows XP) for configuration and control
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.