NRF7002-EK

Topseller

image shown is a representation only
Description:
Evaluation Kit for nRF7002
Supplier:
NORDIC
Matchcode:
NRF7002-EK
Rutronik No.:
WLAN1871
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN standard
- a/b/g/n/ac
- Frequency
- 2.4 / 5 GHz
- Antenna
- Chip
- Supply voltage
- 2.9 - 4.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.