NRF7002-EB


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 2.4 / 5 GHz
- Interface
- SPI / QSPI
- Automotive
- NO
- Package
- PCB
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
Overview The nRF7002 Expansion Board is a plug-in board for adding Wi-Fi 6 connectivity to a Nordic Thingy:53. It contains everything needed to get started developing Wi-Fi applications on the Thingy:53. The board connects with a PCB edge connector to the Thingy:53’s expansion slot and uses the Thingy’s nRF5340 multiprotocol System-on-Chip (SoC) as a host device for the nRF7002 Wi-Fi Companion IC. With a firmware upgrade, the Thingy:53 will be able to communicate with Edge Impulse Studio directly over Wi-Fi.
The nRF7002 supports the development of low-power Wi-Fi 6 applications and enables Thingy:53 to use Wi-Fi 6 features like OFDMA, Beamforming, and Target Wake Time.
The nRF7002 Expansion Board can also be used for easy prototyping with other Nordic host devices, with castellations for all pins on the nRF7002 and perforations along the neck of the Thingy:53 specific connector, making it possible to break off.
To communicate with the Thingy:53’s internal nRF5340 SoC, the nRF7002 Expansion Board uses SPI, and a 3-wire coexistence interface to allow seamless coexistence with other protocols like Bluetooth Low Energy or Thread.
The nRF7002 Expansion Board is integrated and supported in Nordic’s nRF Connect SDK. The nRF7002 companion IC is the first device in Nordic’s portfolio of unique Wi-Fi products that will combine seamlessly with Nordic’s existing ultra-low power technologies. Nordic brings its decades of ultra-low-power wireless IoT and silicon design expertise to Wi-Fi. Wi-Fi 6 brings added benefits to IoT applications, including further efficiency gains supporting long-life, batterypowered Wi-Fi operation.
With this Wi-Fi 6 expansion board, the Nordic Thingy:53 supports all
wireless protocols used in Matter: Bluetooth LE for commissioning, Thread
for low-power mesh, and Wi-Fi for high-throughput. Matter is a standard
championed by Apple, Amazon, Google, Nordic Semiconductor, Samsung,
and hundreds of other companies in consumer IoT
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.