NRF7002-DK
image shown is a representation only
Development kit for nRF7002
Supplier: NORDIC
Matchcode: NRF7002-DK
Rutronik No.: WLAN1852
Unit Pack: 1
MOQ: 12
Packaging: INDIVIDUAL
New Product
Development kit for nRF7002 Description
Development Kit for the nRF7002 Wi-Fi 6 dual-band companion IC
The nRF7002 DK is the development kit for the nRF7002 Wi-Fi 6 Companion IC. It contains everything needed to get started developing on a single board. The DK features an nRF5340 multiprotocol System-on-Chip (SoC) as a host processor for the nRF7002. The DK supports the development of low-power Wi-Fi applications and enables Wi-Fi 6 features like OFDMA, Beamforming, and Target Wake Time.
Key features:
- nRF7002 Wi-Fi Companion IC
- nRF5340 SoC as host processor
- Arduino connectors
- Two programmable buttons
- Antennas for 2.4 and 5 GHz
- Current measurement pins
- Board support and samples in nRF Connect SDK
Parameter
- WLAN standard
- g/n/ac/ax
- Frequency
- 2.4 / 5 GHz
- Interface
- SPI / QSPI
- Antenna
- Single-end
- Supply voltage
- 2.9 to 5.0 V
- Oper.temp.
- -40 to 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 16 weeks