NRF7002-CEAA-R

image shown is a representation only
Description:
WiFi 6 Companion IC dual band CSP
Supplier:
NORDIC
Matchcode:
NRF7002-CEAA-R
Rutronik No.:
WLAN1911
Unit Pack:
7000
MOQ:
7000
package:
WLCSP
Packaging:
REEL
- WLAN standard
- g/n/ac/ax
- Frequency
- 2.4 / 5 GHz
- Interface
- SPI / QSPI
- Transmit power
- 17 dBm
- Supply voltage
- 2.9 to 4.5 V
- Oper.temp.
- -40 to 85 °C
- Size
- 3,4x3,8 mm
- Automotive
- NO
- Package
- WLCSP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.