NRF6703


Description:
NRFGO LE1 24PIN OTP ADAPT.KIT
Supplier:
NORDIC
Matchcode:
NRF24LE1-O17Q24-DK
Rutronik No.:
ISM1271
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 1000 kbps
- Oper.temp.min.
- -40 °C
- MCU Architectur
- 8 bit
- Supply Volt.min
- 1.9 V
- P(out)
- 0 dBm
- Sensitivity
- -94 dBm
- RAM
- 1 kB
- GPIO
- 7 no.
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Norway
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
The nRF24LE1 Programming Kit is an add-on module for the nRFgo Starter Kit that enables programming of un-mounted nRF24LE1 Flash/OTP ICs. The add-on module features a socket for the IC that supports both Flash and OTP versions of the part. Programming is supported via nRFgo Studio
Features
- Socket for programming un-mounted nRF24LE1 Flash and OTP ICs
- Add-on module for nRFgo Starter Kit
- Easy programming via nRFgo Studio
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.