NRF54L15-DK

Topseller

image shown is a representation only
Description:
DK for nRF54L15, L10, L05 SoC
Supplier:
NORDIC
Matchcode:
NRF54L15-DK
Rutronik No.:
RFMCU2339
Unit Pack:
1
MOQ:
1
package:
PCB
Packaging:
INDIVIDUAL
- Memory
- NVM
- Memory size
- 1500 kB
- MCU Architectur
- 8 bit
- Supply Volt.min
- 1.8 V
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- PWM
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Supply volt.max
- 3.3 V
- Automotive
- NO
- Package
- PCB
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.