NRF54L15-CAAA-R7


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Memory
- NVM
- Memory size
- 1536 kB
- MCU Architectur
- 32 bit
- RAM
- 256 kB
- SPI
- YES
- USB
- YES
- Other interface
- UART
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Automotive
- NO
- Package
- WLCSP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
nRF54L15, together with nRF54L10 and nRF54L05, make up the nRF54L Series. All wireless SoCs in the nRF54L Series integrate an ultra-low-power multiprotocol 2.4 GHz radio and MCU (Microcontroller Unit) functionality, featuring a 128 MHz Arm Cortex-M33 processor and comprehensive peripheral set. The series offers a selection of packages and memory size options with pin-to-pin compatible QFN packages.
nRF54L15 is suitable for products using Bluetooth Low Energy, Bluetooth Mesh, Zigbee, Thread, Matter, Amazon Sidewalk, and proprietary 2.4 GHz protocols. In addition, it can run a Wi-Fi stack for the nRF70 Series companion ICs.
nRF54L15 is the largest memory option in the nRF54L Series, with 1.5 MB NVM and 256 KB RAM, for more demanding applications, while still being cost-optimized for high-volume applications. nRF54L10 and nRF54L05 are smaller memory options.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.