NRF54L10-QFAA-R7


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Oper.temp.min.
- -40 °C
- Memory
- NVM
- Memory size
- 1022 kB
- MCU Architectur
- 32 bit
- RAM
- 192 kB
- GPIO
- 31 no.
- ADC resol.max
- 14 bit
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 105 °C
- Automotive
- NO
- Package
- QFN48
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 16 weeks
nRF54L10, together with nRF54L15 and nRF54L05, make up the nRF54L Series. All wireless SoCs in the nRF54L Series integrate an ultra-low-power multiprotocol 2.4 GHz radio and MCU (Microcontroller Unit) functionality, featuring a 128 MHz Arm Cortex-M33 processor and comprehensive peripheral set. The series offers a selection of packages and memory size options with pin-to-pin compatible QFN packages.
nRF54L10 is suitable for products using Bluetooth Low Energy, Bluetooth Mesh, Zigbee, Thread, Matter, Amazon Sidewalk, and proprietary 2.4 GHz protocols.
nRF54L10 is the middle memory option in the nRF54L Series, with 1.0 MB NVM and 192 KB RAM. It is the option between the nRF54L05, the most optimized for cost-sensitive applications, and the nRF54L15, which can support more features and wireless protocols.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.