NRF5340-QKAA-R
![NORDIC NRF5340-QKAA-R](https://www.rutronik24.com/pim/direct/nordic/medium/nordic-nrf5340-qkaa-r.jpg)
image shown is a representation only
Supplier: NORDIC
Matchcode: NRF5340-QKAA-R-DX0
Rutronik No.: RFMCU1583
Unit Pack: 3000
MOQ: 3000
package: aQFN94
Packaging: REEL
BLE 5.2 DUAL CORE SoC Description
Dual-core Bluetooth 5.2 SoC supporting Bluetooth Low Energy, Bluetooth mesh, NFC, Thread and Zigbee
The nRF5340 is the world’s first wireless System-on-Chip (SoC) with two Arm® Cortex®-M33 processors. The combination of two flexible processors, the advanced feature set, and an operating temperature up to 105 °C, makes it the ideal choice for LE audio, professional lighting, advanced wearables, and other complex IoT applications.
The nRF5340 is an all-in-one SoC, including a superset of the most prominent nRF52® Series features. Features like USB, Bluetooth 5.2, up to 105 °C operating temperature, and more, are combined with more performance, memory, integration, while minimizing current consumption.
The application processor is optimized for performance and can be clocked at either 128 or 64 MHz, using voltage-frequency scaling. The highest performance (514 CoreMark) is achieved with 128 MHz, while running at 64 MHz offers a more efficient option (73 CoreMark/mA). The application processor has 1 MB Flash, 512 KB RAM, a floating-point unit (FPU), an 8 KB 2-way associative cache and DSP instruction capabilities.
Applications:
LE Audio, Professional lighting, Indutrial, Advanced wearables, Medical, Smart home, Asset tracking and RTLS
Parameter
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 1280 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 8 dBm
- Sensitivity
- -104 dBm
- RAM
- 320 kB
- ADC resol.max
- 12 bit
- ADC channels
- 10 no.
- SPI
- YES
- USB
- YES
- Other interface
- UART QSPI
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 105 °C
- Supply volt.max
- 5.0 V
- Automotive
- NO
- Package
- aQFN94
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 16 weeks