NRF52840-DONGLE
![NORDIC NRF52840-DONGLE](https://www.rutronik24.com/pim/direct/nordic/medium/nordic-nrf52840-dongle.jpg)
image shown is a representation only
Supplier: NORDIC
Matchcode: NRF52840 DONGLE
Rutronik No.: RFMCU1350
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
NRF52840 USB Dongle Description
The nRF52840 Dongle is the preferred hardware to be used with the nRF Connect for Desktop software package to develop and test your nRF-based wireless solutions. The hardware supports all the short range wireless standards available on the nRF52 family of devices, and the built-in USB device controller provides a high data throughput communication Interface.
The nRF52840 Dongle can also be used together with the nRF5 SDK for product development based on the the nRF52840 SoC.
The nRF52840 Dongle is a low-cost, versatile USB development dongle for Bluetooth® Low Energy, ANT™, 802.15.4, and user-proprietary 2.4 GHz applications using the nRF52840 SoC.
Features
- nRF52840 flash-based ANT/ANT+™, Bluetooth Low Energy SoC solution
- Button and LEDs for user interaction
- 15 GPIO available on a castellated edge
- Onboard USB bootloader with buttonless support
- USB Support
Product Video:
https://www.youtube.com/watch?v=WwHH972AUDI&list=PLx_tBuQ_KSqEDaBI0ZW4CGAwn8opdGQg5
Parameter
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 1000 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 8 dBm
- Sensitivity
- -96 dBm
- RAM
- 256 kB
- GPIO
- 48 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART QSPI
- IEEE802.15.4
- YES
- Oper.temp.max
- 85 °C
- Supply volt.max
- 5.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85437090990
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 16 weeks