NRF52833-QDAA-R7
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1,7 V
- P(out)
- 8 dBm
- Sensitivity
- -96 dBm
- RAM
- 128 kB
- GPIO
- 18 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- USB
- YES
- Other interface
- UART I2S
- IEEE802.15.4
- YES
- Oper.temp.max
- 105 °C
- Supply volt.max
- 5,5 V
- Automotive
- NO
- Package
- QFN40
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
Ultra-low power nRF52833 is a multiprotocol SoC with a Bluetooth® 5.1 direction finding radio that is qualified for operation at an extended temperature range of -40°C to 105°C.
nRF52833 supports Bluetooth Low Energy 5.1, Bluetooth Low Energy mesh, Thread, Zigbee, and proprietary 2.4 GHz protocols. nRF52833 is built around a 64 MHz Arm® Cortex®-M4F with 512 KB of flash and 128 KB of available RAM.
The nRF52833 SoC is part of the nRF52 Series that offers code-compatible devices across the series and simple software migration from the nRF51 Series.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.