NRF52833-DK
![NORDIC NRF52833-DK](https://www.rutronik24.com/pim/direct/nordic/medium/nordic-nrf52833-dk.jpg)
image shown is a representation only
Supplier: NORDIC
Matchcode: NRF52833-DK
Rutronik No.: RFMCU1555
Unit Pack: 1
MOQ: 1
package: aQFN73
Packaging: INDIVIDUAL
Topseller
DK BLE5.1 SoC M4F, ANT, 802.15.4 Description
The nRF52833-DK (Development Kit) includes hardware, firmware source code, documentation, hardware schematics, and layout files.
Features
- nRF52833 flash-based Bluetooth® Low Energy, Thread, Zigbee, ANT™/ANT+™ System on Chip (SoC) solution
- Supporting development for the nRF52833 SoC
- Buttons and LEDs for user interaction
- I/O interface for Arduino form factor plug-in modules
- SEGGER J-Link OB Debugger with debug out functionality
- UART interface through virtual COM port
- USB
- Drag-and-drop Mass Storage Device (MSD) programming
- Supporting NFC-A Listen Mode
Introducing the nRF52833 DK:
https://youtu.be/KOWo9P1qdfk
Parameter
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 8 dBm
- Sensitivity
- -96 dBm
- RAM
- 128 kB
- GPIO
- 32 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- USB
- YES
- Other interface
- UART I2S
- IEEE802.15.4
- YES
- Oper.temp.max
- 105 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- Package
- aQFN73
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85437090990
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 16 weeks