NRF52833-CJAA-B-R7


image shown is a representation only
Description:
BLE5.1 SoC M4F + ANT + 802.15.4 APPROTEC
Supplier:
NORDIC
Matchcode:
NRF52833-CJAA-R7-BX0
Rutronik No.:
RFMCU1947
Unit Pack:
1500
MOQ:
1500
package:
WLCSP3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 8 dBm
- Sensitivity
- -96 dBm
- RAM
- 128 kB
- GPIO
- 32 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- USB
- YES
- Other interface
- UART I2S
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 105 °C
- Supply volt.max
- 5.5 V
- Automotive
- NO
- Package
- WLCSP3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
The nRF52833 is an ultra-low-power multiprotocol SoC qualified for operation at an extended temperature range of -40° C to 105° C. Its feature set fulfills the requirements of professional lighting, advanced wearables, and higher value IoT applications. It supports Bluetooth LE, Bluetooth mesh, 802.15.4, Thread, Zigbee, and proprietary 2.4 GHz protocols.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.