NRF52832-QFAA-T


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 4 dBm
- Sensitivity
- -96 dBm
- RAM
- 64 kB
- GPIO
- 32 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- Other interface
- UART I2S
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- Package
- QFN48pin
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
Flexible, efficient Bluetooth 5 and Bluetooth mesh multiprotocol SoC
The nRF52832 is the mid-range member of the nRF52 Series SoC family. It meets the challenges of a broad range of applications that need Bluetooth 5 feature sets, protocol concurrency and a rich and varied set of peripherals and features. In addition, it offers generous memory availability for both Flash and RAM.
The nRF52832 is fully multiprotocol capable with full protocol concurrency. It has protocol support for Bluetooth 5, Bluetooth mesh, ANT and 2.4 GHz proprietary stacks.
It is built around an ARM® Cortex™-M4 CPU with floating point unit running at 64 MHz. It has NFC-A Tag for use in simplified pairing and payment solutions. It has numerous digital peripherals and interfaces such as PDM and I2S for digital microphones and audio.
Exceptionally low energy consumption is achieved using a sophisticated on-chip adaptive power management System.
More Information regarding the Build Code (EX0) please check this Link
https://infocenter.nordicsemi.com/topic/comp_matrix_nrf52832/COMP/nrf52832/ic_revision_overview.html
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.