NRF52811-QFAA-R7


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 192 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 4 dBm
- Sensitivity
- -96 dBm
- RAM
- 24 kB
- GPIO
- 32 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- IEEE802.15.4
- YES
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- Package
- QFN48pin
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
Bluetooth 5.1 Direction Finding SoC
The nRF52811 is a Bluetooth 5.1 Direction Finding SoC with comprehensive protocol support. It is the 4th addition to the nRF52 Series platform, extending the numerous applications and use cases already covered by the platform.
The nRF52811 SoC is capable of the latest and greatest features of Bluetooth 5.1, the most prominent being Direction Finding, taking Bluetooth positioning to new heights.
It is built around a 64 MHz Arm® Cortex™-M4 CPU, and has a range of digital peripherals and interfaces such as PDM, PWM, UART, SPI and TWI. It also has a capable 12-bit ADC. Exceptionally low energy consumption is achieved using a sophisticated on-chip adaptive power management system.
The radio in the nRF52811 SoC has comprehensive protocol capabilities, including Bluetooth 5.1 Directing Finding, all Bluetooth 5 features, 802.15.4, Thread, Zigbee, ANT and 2.4 GHz proprietary. It has 4 dBm TX power and has been optimized to offer the best RX sensitivity of all SoCs in the nRF52 Series:
- Bluetooth LE - Long Range: -104 dBm
- Bluetooth LE - 1 Mbps:-97 dBm
- 802.15.4 (Thread/Zigbee):-101 dBm
The nRF52811 SoC is currently supported by nRF5 SDK v15.3.0 and SoftDevice S112, providing examples, libraries and drivers to get started. The full capabilities of the SoC, including Bluetooth 5.1 Direction Finding, Bluetooth 5 Long Range, 802.15.4, Thread and Zigbee, will be made available through software releases during 2019.
The nRF52840 DK is the recommend development kit, it emulates the nRF52811, and can be used as a starting point for development before moving over to a custom board. Please note that this development kit does not support Bluetooth Direction Finding.
More Information regarding the Build code please check this Link
https://infocenter.nordicsemi.com/topic/comp_matrix_nrf52811/COMP/nrf52811/nrf52811_ic_revision_overview.html
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.