NRF52811-QCAA-B-R7
image shown is a representation only
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Memory
- FLASH
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1,7 V
- P(out)
- 4 dBm
- Sensitivity
- -96 dBm
- GPIO
- 32 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- USB
- NO
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3,6 V
- Automotive
- NO
- Package
- QFN32
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
The nRF52811 SoC is the 4th addition to the nRF52 Series, and adds capabilities for Bluetooth® Low Energy (LE) Direction Finding. Direction Finding enables positioning solutions to not only rely on received signal strength indicator (RSSI), but also the actual direction of a signal. This improves accuracy significantly and opens new possibilities for applications in this segment. There are two types of methods for determining direction, angle of arrival (AoA), where the direction of the received signal is calculated, and angle of departure (AoD), where the direction of the transmitted signal is calculated. The nRF52811 SoC is the perfect choice as a transmitter in both the AoA or AoD scenarios, with its low power character and connectivity features.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.