NRF52810-CAAA-R7


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 192 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 4 dBm
- Sensitivity
- -96 dBm
- RAM
- 24 kB
- GPIO
- 32 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- Package
- CSP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
Bluetooth 5 for everyone
The nRF52810 is the baseline member of the nRF52 Series SoC family. It meets the challenge of bringing Bluetooth 5 feature sets and protocol concurrency to applications at a price point that makes adding Bluetooth 5 connectivity to an application compelling. It is an ideal candidate for less complex applications and also as a Bluetooth 5 connectivity processor in larger applications.
The nRF52810 has protocol support for Bluetooth 5, ANT and 2.4 GHz proprietary stacks. It is extremely power efficient, and is our smallest SoC with its 2.482 x 2.464 mm CSP package.
It is built around an ARM® Cortex™-M4 CPU running at 64 MHz. It has numerous digital peripherals and interfaces such as PDM, PWM, UART, SPI and TWI. It also has a capable 12-bit ADC. Exceptionally low energy consumption is achieved using a sophisticated on-chip adaptive power management system.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.