NRF52805-CAAA-R


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 192 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1,7 V
- P(out)
- 4 dBm
- Sensitivity
- -97 dBm
- RAM
- 24 kB
- GPIO
- 10 no.
- ADC resol.max
- 12 bit
- ADC channels
- 2 no.
- SPI
- YES
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3,6 V
- Automotive
- NO
- Package
- WLCSP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
nRF52805 is an ultra-low power Bluetooth® 5.2 System on Chip (SoC) supporting Bluetooth Low Energy and 2.4 GHz proprietary protocols.
It supports Bluetooth high-throughput 2 Mbps, transferring data faster and more efficiently, and Bluetooth channel selection algorithm #2 (CSA #2), improving coexistence and reducing interference. The radio has up to 4 dBm TX power and -97 dBm sensitivity (1 Mbps Bluetooth Low Energy).
The nRF52805 device compliments the extensive nRF52 Series platform with an SoC in a WLCSP optimized for small two-layer PCB designs, significantly decreasing cost compared to four-layer PCBs. A 9.5 x 8.8 mm reference layout with all ten GPIOs available is provided, requiring only 10 external passive components (including two crystal load capacitors). nRF52805 features a 64 MHz Arm® Cortex®-M4 processor with 192 kB of flash memory and 24 kB of RAM. A wide range of analog and digital interfaces is integrated, including a 2-channel 12-bit ADC, SPI, UART, and TWI. It is the perfect choice for applications such as beacons, disposable medical devices, sensors, styluses, and presenters.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.