NRF52805-CAAA-B-R7


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 192 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1,7 V
- P(out)
- 4 dBm
- Sensitivity
- -97 dBm
- RAM
- 24 kB
- GPIO
- 10 no.
- ADC resol.max
- 12 bit
- ADC channels
- 2 no.
- SPI
- YES
- USB
- NO
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3,6 V
- Automotive
- NO
- Package
- WLCSP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
The nRF52805 System-on-Chip (SoC) is the BEST SOC in the industry-leading nRF52® Series. It augments the already extensive collection of wireless SoCs with an SoC in a WLCSP optimized for small two-layer PCB designs, ideal for cost-constrained applications. It is the perfect choice for applications such as beacons, disposable medical devices, sensors, styluses and presenters. It can also be applied as a network processor, allowing another MCU to leverage its connectivity.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.