NRF51822-QFAC-R


image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -25 °C
- Memory
- FLASH
- Memory size
- 256 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.9 V
- P(out)
- 4 dBm
- Sensitivity
- -96 dBm
- RAM
- 32 kB
- GPIO
- 31 no.
- ADC resol.max
- 10 bit
- ADC channels
- 8 no.
- Oper.temp.max
- 85 °C
- Automotive
- NO
- Package
- QFN48pin
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
The nRF51822 is a general purpose, ultra-low power SoC ideally suited for Bluetooth® Low Energy and 2.4 GHz proprietary wireless applications. It is built around the 32-bit ARM® Cortex™-M0 CPU with 256/128 KB flash and 32/16 KB RAM. The flexible 2.4 GHz radio supports Bluetooth Low Energy and 2.4 GHz proprietary protocols, such as Gazell.
It incorporates a rich selection of analog and digital peripherals that can interact directly without CPU intervention through the Programmable Peripheral Interconnect (PPI) system. Flexible GPIOs enables you to connect digital interfaces like SPI Master/slave, TWI Master and UART to any of the 31 GPIOs on the device.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.