NRF21540-DB

Topseller

image shown is a representation only
Description:
Development Bundle(EK+DK) for nrf21540
Supplier:
NORDIC
Matchcode:
NRF21540-DB
Rutronik No.:
RFMCU1601
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Oper.temp.min.
- -40 °C
- Supply Volt.min
- 1.7 V
- P(out)
- 21 dBm
- Sensitivity
- -100 dBm
- SPI
- YES
- Other interface
- I/Os
- IEEE802.15.4
- YES
- Oper.temp.max
- 105 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
The nRF21540 DBconsists of the nRF21540 development kit (DK) and the nRF21540 evaluation kit (EK). The nRF21540 DK is the perfect tool to develop products that require the range extension capabilities or link budget improvements provided by the nRF21540 RF front-end module (FEM). The nRF21540 EK can connect to lab equipment via SMA connectors to monitor the RF FEM’s performance.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.