NPM1100-QDAA-R7


image shown is a representation only
Description:
4.1/4.2 Vterm QFN24 PMIC
Supplier:
NORDIC
Matchcode:
NPM1100-QDAA-R7
Rutronik No.:
RFMCU2079
Unit Pack:
1
MOQ:
1
package:
QFN
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- T(A) max
- 4.1 °C
- T(A) min
- 8 °C
- RoHS Status
- RoHS-conform
- V(out)
- -40 V
- I(out)
- FLASH A
- Automotive
- NO
- Package
- QFN
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.