NPM1100-EKHV

Topseller

image shown is a representation only
Description:
Evaluation Kit for NPM1100 6,6V
Supplier:
NORDIC
Matchcode:
NPM1100-EKHV
Rutronik No.:
ICPWM9164
Unit Pack:
1
MOQ:
1
package:
Individual
Packaging:
INDIVIDUAL
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Type
- BOARD
- V(cc)
- 6.6 V
- V(out)
- 3.0 V
- I(out)
- 0.4 A
- Automotive
- NO
- Package
- Individual
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85437090990
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.