NPM1100-EKHV


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- MCU Architectur
- 32 bit
- Supply Volt.min
- 4,1 V
- SPI
- NO
- USB
- YES
- I²C
- NO
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- RECEIVER
- Oper.temp.max
- 85 °C
- Supply volt.max
- 6,6 V
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Taiwan
- Supplier Lead time
- 16 weeks
The nPM1100 Evaluation Kit (EK) is a tool for evaluating the nPM1100 PMIC and evaluate its features for your application. The kit features switches for all selectable settings, buttons to enter and exit ship mode and connectors for batteries, USB and headers for all pins on the PMIC.
The EK allows for testing of the nPM1100 PMICs capabilities with existing applications without the need for creating custom hardware. The board supports charging batteries and powering applications with the included headers and battery connectors.
The kit further includes buttons to enter and exit the PMICs ship mode together with DIP-switches for all configuration options such as selecting the charger's termination voltage, regulated output voltage, charge current and VBUS current limit, and fixing the buck regulator mode to PWM mode only for cleaner operation. The kit also includes indicator LEDs for charge and error indication.
There is no programmable logic on the board, hence setup requires no programming for testing with existing hardware applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.