NPM1100-QDAB-R7
![NORDIC NORDIC](https://www.rutronik24.com/images/logos/nordic_medium.png)
![NORDIC NPM1100-QDAB-R7](https://www.rutronik24.com/pim/direct/nordic/medium/nordic-npm1100-qdab-r7.jpg)
image shown is a representation only
Description:
PMIC DC-DC Buck 6,6V 0,15A QFN24
Supplier:
NORDIC
Matchcode:
NPM1100-QDAB-R7
Rutronik No.:
ICPWM9167
Unit Pack:
1500
MOQ:
1500
package:
QFN24
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Type
- IC
- RoHS Status
- RoHS-conform
- V(cc)
- 6,6 V
- V(in) max
- 6,7 V
- V(out)
- 5,5 V
- I(out)
- 0,15 A
- f(s)
- 3600000 Hz
- Automotive
- NO
- Package
- QFN24
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.