RV5C387A-E2-F


image shown is a representation only
Description:
REAL-TIME CLOCK IC
Supplier:
NISSHINBO
Matchcode:
RV5C387A-E2-F
Rutronik No.:
ICTIME1065
Unit Pack:
2000
MOQ:
2000
package:
SSOP-10G
Packaging:
REEL
- Type
- RTC
- Package
- SSOP-10G
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 2.0 V
- Vcc(max)
- 5.5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.