RS5C348A-E2


image shown is a representation only
Description:
Timer IC
Supplier:
NISSHINBO
Matchcode:
RS5C348A-E2
Rutronik No.:
ICTIME1062
Unit Pack:
3000
MOQ:
3000
package:
SSOP10
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SSOP10
- Automotive
- NO
- Vcc(min)
- 1.45 V
- Vcc(max)
- 5.5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.