RP402N331E-TR-FE


image shown is a representation only
Description:
SwitchReg 0.6-4.8V to 3.3V 0.8A SMD
Supplier:
NISSHINBO
Matchcode:
RP402N331E-TR-FE
Rutronik No.:
ICDCDC5561
Unit Pack:
3000
MOQ:
3000
package:
SOT-23-5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(cc)
- 800 V
- V(in)max
- 0.6 V
- V(out)
- 4.8 V
- I(out)
- SINGLE
- f(s)
- 3.3 Hz
- T(A)max
- NO °C
- Automotive
- NO
- Package
- SOT-23-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.